Technical documents
Specifications
Brand
ArcolResistance
402Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Case Style
Conformal
Temperature Coefficient
±15ppm/°C
Termination Style
Axial
Dimensions
2.3 (Dia.) x 5.6mm
Length
5.6mm
Diameter
2.3mm
Minimum Temperature Coefficient
-15ppm/°C
Minimum Operating Temperature
-55°C
Maximum Temperature Coefficient
+15ppm/°C
Maximum Operating Temperature
+125°C
Product details
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
402Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Case Style
Conformal
Temperature Coefficient
±15ppm/°C
Termination Style
Axial
Dimensions
2.3 (Dia.) x 5.6mm
Length
5.6mm
Diameter
2.3mm
Minimum Temperature Coefficient
-15ppm/°C
Minimum Operating Temperature
-55°C
Maximum Temperature Coefficient
+15ppm/°C
Maximum Operating Temperature
+125°C
Product details
51.1Ω to 750Ω, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W