Arcol 536Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207536RBTA015

RS Stock No.: 487-5791Brand: ArcolManufacturers Part No.: MRA0207536RBTA015
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

536Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 536Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207536RBTA015

P.O.A.

Arcol 536Ω Metal Film Metal Film Fixed Resistor 0.25W ±0.1% MRA0207536RBTA015
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Arcol

Resistance

536Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

China