Arcol MRA0207 Series Axial Metal Film Fixed Resistor 698Ω ±0.1% 0.25W ±15ppm/°C

RS Stock No.: 487-5915Brand: ArcolManufacturers Part No.: MRA0207698RBTA015
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

698Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Case Style

Conformal

Temperature Coefficient

±15ppm/°C

Termination Style

Axial

Dimensions

2.3 (Dia.) x 5.6mm

Length

5.6mm

Diameter

2.3mm

Minimum Temperature Coefficient

-15ppm/°C

Minimum Operating Temperature

-55°C

Maximum Temperature Coefficient

+15ppm/°C

Maximum Operating Temperature

+125°C

Product details

51.1Ω to 750Ω, Axial

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol MRA0207 Series Axial Metal Film Fixed Resistor 698Ω ±0.1% 0.25W ±15ppm/°C

P.O.A.

Arcol MRA0207 Series Axial Metal Film Fixed Resistor 698Ω ±0.1% 0.25W ±15ppm/°C
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Arcol

Resistance

698Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

MRA0207

Case Style

Conformal

Temperature Coefficient

±15ppm/°C

Termination Style

Axial

Dimensions

2.3 (Dia.) x 5.6mm

Length

5.6mm

Diameter

2.3mm

Minimum Temperature Coefficient

-15ppm/°C

Minimum Operating Temperature

-55°C

Maximum Temperature Coefficient

+15ppm/°C

Maximum Operating Temperature

+125°C

Product details

51.1Ω to 750Ω, Axial

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W