Technical documents
Specifications
Brand
ArcolResistance
9.31kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Maximum Operating Temperature
+125°C
Temperature Coefficient
±15ppm/°C
Minimum Operating Temperature
-55°C
Product details
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
ArcolResistance
9.31kΩ
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
MRA0207
Maximum Operating Temperature
+125°C
Temperature Coefficient
±15ppm/°C
Minimum Operating Temperature
-55°C
Product details
768Ω to 9.76kΩ, Axial
From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W