Arcol 4.7MΩ Carbon Composition Resistor 0.25W ±5% RCC025 4M7 J

RS Stock No.: 386-925Brand: ArcolManufacturers Part No.: RCC025 4M7 J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

4.7MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-15 → +20ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

You may be interested in

P.O.A.

Arcol 4.7MΩ Carbon Composition Resistor 0.25W ±5% RCC025 4M7 J
Select packaging type

P.O.A.

Arcol 4.7MΩ Carbon Composition Resistor 0.25W ±5% RCC025 4M7 J

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Arcol

Resistance

4.7MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-15 → +20ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

You may be interested in