Arcol 68Ω Carbon Composition Resistor 0.25W ±5% RCC025 68R J

RS Stock No.: 385-950PBrand: ArcolManufacturers Part No.: RCC025 68R J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 68Ω Carbon Composition Resistor 0.25W ±5% RCC025 68R J

P.O.A.

Arcol 68Ω Carbon Composition Resistor 0.25W ±5% RCC025 68R J
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250+P.O.A.

Technical documents

Specifications

Country of Origin

Japan

Product details

RCC Series 0.25W

Improved impulse endurance properties with respect to carbon film circuits
Wide resistance range available: 2,2 Ω - 4,7 MΩ
Stability class: 10%

Axial - 0.25W/0.5W