Arcol 47Ω Carbon Composition Resistor 0.5W ±5% RCC050 47R J

RS Stock No.: 166-3937Brand: ArcolManufacturers Part No.: RCC050 47R J
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

Arcol

Resistance

47Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-5 → +6.5ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

You may be interested in
Arcol 47Ω Carbon Composition Resistor 0.5W ±5% RCC050 47R J
P.O.A.Each (Supplied in a Bag) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Arcol 47Ω Carbon Composition Resistor 0.5W ±5% RCC050 47R J

P.O.A.

Arcol 47Ω Carbon Composition Resistor 0.5W ±5% RCC050 47R J
Stock information temporarily unavailable.
You may be interested in
Arcol 47Ω Carbon Composition Resistor 0.5W ±5% RCC050 47R J
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical documents

Specifications

Brand

Arcol

Resistance

47Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Maximum Operating Temperature

+125°C

Temperature Coefficient

-5 → +6.5ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

You may be interested in
Arcol 47Ω Carbon Composition Resistor 0.5W ±5% RCC050 47R J
P.O.A.Each (Supplied in a Bag) (ex VAT)