Arcolectric Green Indicator, 230V ac, 22mm Mounting Hole Size

RS Stock No.: 339-3765Brand: ArcolectricManufacturers Part No.: 0732213230
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

22mm

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

1mA

Length

45mm

Country of Origin

Netherlands

You may be interested in
View all in Panel Mount Indicators

Stock information temporarily unavailable.

P.O.A.

Arcolectric Green Indicator, 230V ac, 22mm Mounting Hole Size

P.O.A.

Arcolectric Green Indicator, 230V ac, 22mm Mounting Hole Size

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Voltage Rating

230V ac

Light Output Colour

Green

Mounting Hole Size

22mm

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

1mA

Length

45mm

Country of Origin

Netherlands

You may be interested in