Artesyn Non-Isolated DC-DC Converter, 3.6V dc/ 15A Output, 3 → 5.5 V dc Input, 74W, Through Hole, +85°C Max Temp

RS Stock No.: 461-907Brand: ArtesynManufacturers Part No.: SIL15E-05W3V3-VJ
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Artesyn

Output Voltage

3.6V dc

Input Voltage Range

3 → 5.5 V dc

Power Rating

74W

Input Voltage Nominal

5 V dc

Output Current

15A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Length

50.8mm

Depth

12.7mm

Width

7.8mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Artesyn Non-Isolated DC-DC Converter, 3.6V dc/ 15A Output, 3 → 5.5 V dc Input, 74W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

Artesyn Non-Isolated DC-DC Converter, 3.6V dc/ 15A Output, 3 → 5.5 V dc Input, 74W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Artesyn

Output Voltage

3.6V dc

Input Voltage Range

3 → 5.5 V dc

Power Rating

74W

Input Voltage Nominal

5 V dc

Output Current

15A

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Length

50.8mm

Depth

12.7mm

Width

7.8mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C