Technical documents
Specifications
Brand
ArtesynPlug Type
2-Pin IEC
Maximum Temperature
+40°C
Number of Outputs
2
Cable Length
1800mm
Efficiency
70%
MTBF
150000h
Minimum Temperature
0°C
Load Regulation
±5%
Line Regulation Range
±5%
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Artesyn AC/DC Adapter
1
P.O.A.
Artesyn AC/DC Adapter
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ArtesynPlug Type
2-Pin IEC
Maximum Temperature
+40°C
Number of Outputs
2
Cable Length
1800mm
Efficiency
70%
MTBF
150000h
Minimum Temperature
0°C
Load Regulation
±5%
Line Regulation Range
±5%