Artesyn AC/DC Adapter

RS Stock No.: 629-5478Brand: ArtesynManufacturers Part No.: SSL40C-7615J
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Artesyn

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

914mm

Efficiency

80%

MTBF

150000h

Line Regulation Range

±5%

Minimum Temperature

0°C

View all in AC/DC Adapters

Stock information temporarily unavailable.

P.O.A.

Artesyn AC/DC Adapter

P.O.A.

Artesyn AC/DC Adapter

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Artesyn

Maximum Temperature

+40°C

Input Connector

IEC 320-C8

Number of Outputs

1

Cable Length

914mm

Efficiency

80%

MTBF

150000h

Line Regulation Range

±5%

Minimum Temperature

0°C