Technical documents
Specifications
Brand
Asco JoucomaticStroke
100mm
Bore
32mm
Action
Double
Manufacturer Series
453
Length
242mm
Cushioning Type
Air
Dimensions
242 x 50 x 50mm
Width
50mm
Maximum Operating Pressure
10 bar
Height
50mm
ISO Standard
15552
Minimum Operating Temperature
-20°C
Weight
930g
Maximum Operating Temperature
+70°C
You may be interested in
P.O.A.
Asco Joucomatic Pneumatic Profile Cylinder - 32mm Bore, 100mm Stroke, 453 Series, Double Acting
1
P.O.A.
Asco Joucomatic Pneumatic Profile Cylinder - 32mm Bore, 100mm Stroke, 453 Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Technical documents
Specifications
Brand
Asco JoucomaticStroke
100mm
Bore
32mm
Action
Double
Manufacturer Series
453
Length
242mm
Cushioning Type
Air
Dimensions
242 x 50 x 50mm
Width
50mm
Maximum Operating Pressure
10 bar
Height
50mm
ISO Standard
15552
Minimum Operating Temperature
-20°C
Weight
930g
Maximum Operating Temperature
+70°C
You may be interested in