Technical documents
Specifications
Brand
Asco JoucomaticStroke
200mm
Bore
32mm
Action
Double
Manufacturer Series
453
Length
342mm
Cushioning Type
Air
Dimensions
342 x 50 x 50mm
Width
50mm
Maximum Operating Pressure
10 bar
Height
50mm
ISO Standard
15552
Minimum Operating Temperature
-20°C
Weight
1.3kg
Maximum Operating Temperature
+70°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Asco Joucomatic Pneumatic Profile Cylinder 32mm Bore, 200mm Stroke, 453 Series, Double Acting
1
P.O.A.
Asco Joucomatic Pneumatic Profile Cylinder 32mm Bore, 200mm Stroke, 453 Series, Double Acting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
Asco JoucomaticStroke
200mm
Bore
32mm
Action
Double
Manufacturer Series
453
Length
342mm
Cushioning Type
Air
Dimensions
342 x 50 x 50mm
Width
50mm
Maximum Operating Pressure
10 bar
Height
50mm
ISO Standard
15552
Minimum Operating Temperature
-20°C
Weight
1.3kg
Maximum Operating Temperature
+70°C
You may be interested in