Asco Joucomatic Pneumatic Profile Cylinder - 50mm Bore, 160mm Stroke, 453 Series, Double Acting

RS Stock No.: 482-0561Brand: Asco JoucomaticManufacturers Part No.: 453 500 05 0160
brand-logo

Technical documents

Specifications

Stroke

160mm

Bore

50mm

Action

Double

Manufacturer Series

453

Length

335mm

Cushioning Type

Air

Dimensions

335 x 65 x 65mm

Width

65mm

Maximum Operating Pressure

10 bar

Height

65mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

2.2kg

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco Joucomatic Pneumatic Profile Cylinder - 50mm Bore, 160mm Stroke, 453 Series, Double Acting

P.O.A.

Asco Joucomatic Pneumatic Profile Cylinder - 50mm Bore, 160mm Stroke, 453 Series, Double Acting
Stock information temporarily unavailable.

Technical documents

Specifications

Stroke

160mm

Bore

50mm

Action

Double

Manufacturer Series

453

Length

335mm

Cushioning Type

Air

Dimensions

335 x 65 x 65mm

Width

65mm

Maximum Operating Pressure

10 bar

Height

65mm

ISO Standard

15552

Minimum Operating Temperature

-20°C

Weight

2.2kg

Maximum Operating Temperature

+70°C