Asco Solenoid Valve, 2 port(s) , NC, 230 V ac, 1/2in

RS Stock No.: 306-2001Brand: Asco JoucomaticManufacturers Part No.: SCE220A021-230 VCA
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in Rp Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hot Water, Steam

Type

2/2

Orifice Diameter

16mm

Series

220

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +40 °C

Maximum Operating Temperature

+40°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

Rp

Maximum Opening Time

120ms

Maximum Closing Time

120ms

Flow Factor Kv

3.5m³/h

Country of Origin

Netherlands

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco Solenoid Valve, 2 port(s) , NC, 230 V ac, 1/2in

P.O.A.

Asco Solenoid Valve, 2 port(s) , NC, 230 V ac, 1/2in
Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in Rp Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Hot Water, Steam

Type

2/2

Orifice Diameter

16mm

Series

220

Body Material

Brass

Maximum Working Pressure

10 bar

Operating Temperature Range

-20 → +40 °C

Maximum Operating Temperature

+40°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

Rp

Maximum Opening Time

120ms

Maximum Closing Time

120ms

Flow Factor Kv

3.5m³/h

Country of Origin

Netherlands