Asco Joucomatic 3/2, 5/2 Pneumatic Control Valve - Pilot/Spring G 1/4 551 Series 24V ac/dc

RS Stock No.: 330-2977Brand: Asco JoucomaticManufacturers Part No.: SCG551A001MS 24V CC
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Function

3/2, 5/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

551

Mounting Style

NAMUR

Solenoid Voltage

24V ac/dc

Solenoid Fitted

Yes

Body Material

Aluminium

Maximum Flow Rate

700L/min

Solenoid Power Consumption

3W

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G

P.O.A.

Asco Joucomatic 3/2, 5/2 Pneumatic Control Valve - Pilot/Spring G 1/4 551 Series 24V ac/dc

P.O.A.

Asco Joucomatic 3/2, 5/2 Pneumatic Control Valve - Pilot/Spring G 1/4 551 Series 24V ac/dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Function

3/2, 5/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

551

Mounting Style

NAMUR

Solenoid Voltage

24V ac/dc

Solenoid Fitted

Yes

Body Material

Aluminium

Maximum Flow Rate

700L/min

Solenoid Power Consumption

3W

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G