Asco Solenoid Valve, 2 port(s) , NC, 24 V dc, M5

RS Stock No.: 656-3513Brand: Asco JoucomaticManufacturers Part No.: V165B02 Z031C - 24VCC
brand-logo
View all in Solenoid Valves

Technical documents

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

M5

Connection

M5 Metric Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

2/2

Series

V165

Body Material

Brass

Maximum Working Pressure

10 bar

Connection Gender

Female

Thread Standard or Connection Type

Metric

Maximum Opening Time

10ms

Maximum Closing Time

10ms

Flow Factor Kv

0.04m³/h

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco Solenoid Valve, 2 port(s) , NC, 24 V dc, M5

P.O.A.

Asco Solenoid Valve, 2 port(s) , NC, 24 V dc, M5
Stock information temporarily unavailable.

Technical documents

Specifications

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

M5

Connection

M5 Metric Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Type

2/2

Series

V165

Body Material

Brass

Maximum Working Pressure

10 bar

Connection Gender

Female

Thread Standard or Connection Type

Metric

Maximum Opening Time

10ms

Maximum Closing Time

10ms

Flow Factor Kv

0.04m³/h