Technical documents
Specifications
Brand
AscoSupply Voltage
24 V ac
Number of Ports
2
Connection Size
15mm
Connection
15 mm Compression Female
Default Valve Position
NC
Suitable Applications
Water
Type
2/2
Orifice Diameter
3.2mm
Series
262
Body Material
Brass
Maximum Working Pressure
11 bar
Connection Gender
Female
Thread Standard or Connection Type
Compression
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
AscoSupply Voltage
24 V ac
Number of Ports
2
Connection Size
15mm
Connection
15 mm Compression Female
Default Valve Position
NC
Suitable Applications
Water
Type
2/2
Orifice Diameter
3.2mm
Series
262
Body Material
Brass
Maximum Working Pressure
11 bar
Connection Gender
Female
Thread Standard or Connection Type
Compression
Country of Origin
United Kingdom