Technical documents
Specifications
Brand
Ashley & RockNumber of Pins
3
Current Rating
6 A
Voltage Rating
250 V ac
Country of Origin
United Kingdom
Product details
Ceiling Rose
Fittings can be disconnected safely in seconds for replacement or repair at ground levelSupports 5kg when suspended by flexible cordRated at 6A 250VA
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Lighting Plug, 3 Pin 250 V ac 6 A
1
P.O.A.
Lighting Plug, 3 Pin 250 V ac 6 A
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
Ashley & RockNumber of Pins
3
Current Rating
6 A
Voltage Rating
250 V ac
Country of Origin
United Kingdom
Product details
Ceiling Rose
Fittings can be disconnected safely in seconds for replacement or repair at ground levelSupports 5kg when suspended by flexible cordRated at 6A 250VA