Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold, Nickel, Tin
Class Rating
C3
Current Rating
2A
Contact Material
Brass
Maximum Contact Resistance
40mΩ
Series
A-CM
Voltage Rating
250 V ac
Maximum Operating Temperature
+125°C
Housing Material
PBT
Minimum Operating Temperature
-55°C
Product details
2.54mm Assmann Board to Board
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Contact Plating
Gold, Nickel, Tin
Class Rating
C3
Current Rating
2A
Contact Material
Brass
Maximum Contact Resistance
40mΩ
Series
A-CM
Voltage Rating
250 V ac
Maximum Operating Temperature
+125°C
Housing Material
PBT
Minimum Operating Temperature
-55°C
Product details
