Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Current Rating
3A
Housing Material
PBT
Voltage Rating
250 V ac
Length
39.14mm
Depth
12.55mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 2495 | P.O.A. |
| 2500 - 4995 | P.O.A. |
| 5000+ | P.O.A. |
Technical documents
Specifications
Brand
ASSMANN WSWNumber Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Current Rating
3A
Housing Material
PBT
Voltage Rating
250 V ac
Length
39.14mm
Depth
12.55mm
Contact Plating
Gold, Nickel
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
