Astec Non-Isolated DC-DC Converter, 0.75 → 5.5V dc/ 18A Output, 10 → 14 V dc Input, 75W, Through Hole,

RS Stock No.: 461-957Brand: AstecManufacturers Part No.: APA18T12-9L
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Brand

Astec

Output Voltage

0.75 → 5.5V dc

Input Voltage Range

10 → 14 V dc

Power Rating

75W

Input Voltage Nominal

12 V dc

Output Current

18A

Mounting Type

Through Hole

Number of Outputs

1

Width

8.1mm

Depth

12.7mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

Astec Non-Isolated DC-DC Converter, 0.75 → 5.5V dc/ 18A Output, 10 → 14 V dc Input, 75W, Through Hole,
Select packaging type

P.O.A.

Astec Non-Isolated DC-DC Converter, 0.75 → 5.5V dc/ 18A Output, 10 → 14 V dc Input, 75W, Through Hole,

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Astec

Output Voltage

0.75 → 5.5V dc

Input Voltage Range

10 → 14 V dc

Power Rating

75W

Input Voltage Nominal

12 V dc

Output Current

18A

Mounting Type

Through Hole

Number of Outputs

1

Width

8.1mm

Depth

12.7mm

Length

50.8mm

Minimum Temperature

-40°C

Maximum Temperature

+85°C