Technical Documents
Specifications
Brand
AstecOutput Voltage
15V dc
Output Current
7.3A
Power Rating
110W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
185.5mm
Width
108.6mm
Depth
56mm
Efficiency
70%
Minimum Temperature
0°C
Weight
570g
Maximum Temperature
+50°C
Product Details
EN61000-3-2
VDE; UL Recognised; CSA Certified; NEMKO; BABT
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical Documents
Specifications
Brand
AstecOutput Voltage
15V dc
Output Current
7.3A
Power Rating
110W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
185.5mm
Width
108.6mm
Depth
56mm
Efficiency
70%
Minimum Temperature
0°C
Weight
570g
Maximum Temperature
+50°C
Product Details
EN61000-3-2
VDE; UL Recognised; CSA Certified; NEMKO; BABT