Technical documents
Specifications
Brand
AstecOutput Voltage
48V dc
Output Current
1.2A
Power Rating
55W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPS48-T, 48V dc, 1.2A, 55W, 1 Output, 120 → 300 V dc, 85
1
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPS48-T, 48V dc, 1.2A, 55W, 1 Output, 120 → 300 V dc, 85
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
AstecOutput Voltage
48V dc
Output Current
1.2A
Power Rating
55W
Number of Outputs
1
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
You may be interested in
