Technical documents
Specifications
Brand
AstecOutput Voltage
3.3/5/12V dc
Output Current
2 A, 7 A, 700 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
You may be interested in
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPT41-T, 3.3/5/12V dc, 2 A, 7 A, 700 mA, 40W, Triple Output, 120
1
P.O.A.
Astec Embedded Switch Mode Power Supply (SMPS), LPT41-T, 3.3/5/12V dc, 2 A, 7 A, 700 mA, 40W, Triple Output, 120
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
AstecOutput Voltage
3.3/5/12V dc
Output Current
2 A, 7 A, 700 mA
Power Rating
40W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
29mm
Efficiency
70%
Minimum Temperature
0°C
Weight
230g
Maximum Temperature
+50°C
You may be interested in
