Technical documents
Specifications
Brand
AstecOutput Voltage
3.3/5/12V dc
Output Current
1 A, 3 A, 8.5 A
Power Rating
80W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
42.9mm
Efficiency
70%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
340g
You may be interested in
P.O.A.
ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT61, 3.3/5/12V dc, 1 A, 3 A, 8.5 A, 80W, Triple
1
P.O.A.
ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), LPT61, 3.3/5/12V dc, 1 A, 3 A, 8.5 A, 80W, Triple
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
AstecOutput Voltage
3.3/5/12V dc
Output Current
1 A, 3 A, 8.5 A
Power Rating
80W
Number of Outputs
3
Input Voltage
120 → 300 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
42.9mm
Efficiency
70%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
340g
You may be interested in
