ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), MP4-3E-00, 5V dc, 80A, 400W, 1 Output, 120

RS Stock No.: 289-4857Brand: AstecManufacturers Part No.: MP4-3E-00
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Astec

Output Voltage

5V dc

Output Current

80A

Power Rating

400W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

275mm

Width

127mm

Depth

63.5mm

Efficiency

70 → 80%

Minimum Temperature

-20°C

Weight

1.2kg

Maximum Temperature

+50°C

View all in Switching Power Supplies

Stock information temporarily unavailable.

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), MP4-3E-00, 5V dc, 80A, 400W, 1 Output, 120

P.O.A.

ASTEC STANDARD POWER EUROPE Embedded Switch Mode Power Supply (SMPS), MP4-3E-00, 5V dc, 80A, 400W, 1 Output, 120

Stock information temporarily unavailable.

quantityUnit price
1 - 2P.O.A.
3 - 4P.O.A.
5 - 9P.O.A.
10 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

Astec

Output Voltage

5V dc

Output Current

80A

Power Rating

400W

Number of Outputs

1

Input Voltage

120 → 350 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

275mm

Width

127mm

Depth

63.5mm

Efficiency

70 → 80%

Minimum Temperature

-20°C

Weight

1.2kg

Maximum Temperature

+50°C