ATC, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 390 nH ±5% Wire-Wound 100mA Idc Q:25

RS Stock No.: 136-207Brand: ATCManufacturers Part No.: 0603WL391J
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

ATC

Inductance

390 nH

Maximum dc Current

100mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

4.35Ω

Core Material

Ceramic

Maximum Self Resonant Frequency

900MHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

P.O.A.

ATC, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 390 nH ±5% Wire-Wound 100mA Idc Q:25

P.O.A.

ATC, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 390 nH ±5% Wire-Wound 100mA Idc Q:25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ATC

Inductance

390 nH

Maximum dc Current

100mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

4.35Ω

Core Material

Ceramic

Maximum Self Resonant Frequency

900MHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C