ATC, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 24 nH ±5% Wire-Wound 500mA Idc Q:50
Technical documents
Specifications
Brand
ATCInductance
24 nH
Maximum dc Current
500mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
220mΩ
Core Material
Ceramic
Maximum Self Resonant Frequency
2GHz
Minimum Quality Factor
50
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Product details
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ATCInductance
24 nH
Maximum dc Current
500mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
220mΩ
Core Material
Ceramic
Maximum Self Resonant Frequency
2GHz
Minimum Quality Factor
50
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Product details
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).