ATC, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 310mA Idc Q:48
Technical documents
Specifications
Brand
ATCInductance
330 nH
Maximum dc Current
310mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
1.65Ω
Core Material
Ceramic
Maximum Self Resonant Frequency
600MHz
Minimum Quality Factor
48
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ATCInductance
330 nH
Maximum dc Current
310mA
Package/Case
0805 (2012M)
Length
2.29mm
Depth
1.73mm
Height
1.52mm
Dimensions
2.29 x 1.73 x 1.52mm
Tolerance
±5%
Maximum DC Resistance
1.65Ω
Core Material
Ceramic
Maximum Self Resonant Frequency
600MHz
Minimum Quality Factor
48
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).