Technical documents
Specifications
Brand
ATCSupply Voltage
120 V ac
Count Mode
Batch Mode, Interval Mode
Display Type
LED
Input Type
Count
Connection Type
Plug-in Terminal
Reset Method
Manual
Number Of Digits
6 (Count Display), 8
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
4.1 mm
Maximum Count Frequency
10kHz
Function
Preset Counter
Cutout Size
67 x 67 mm
Approvals
CE, cULus
Maximum Operating Temperature
+60°C
Measurement Range
0.00001 → 9.99999
Minimum Operating Temperature
-18°C
Minimum Measurement
0.00001
Cutout Height
67mm
Series
376B
Cutout Width
67mm
Depth
162.82mm
Meter Type
Digital
Country of Origin
Switzerland
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ATCSupply Voltage
120 V ac
Count Mode
Batch Mode, Interval Mode
Display Type
LED
Input Type
Count
Connection Type
Plug-in Terminal
Reset Method
Manual
Number Of Digits
6 (Count Display), 8
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Bi-Directional
Digit Height
4.1 mm
Maximum Count Frequency
10kHz
Function
Preset Counter
Cutout Size
67 x 67 mm
Approvals
CE, cULus
Maximum Operating Temperature
+60°C
Measurement Range
0.00001 → 9.99999
Minimum Operating Temperature
-18°C
Minimum Measurement
0.00001
Cutout Height
67mm
Series
376B
Cutout Width
67mm
Depth
162.82mm
Meter Type
Digital
Country of Origin
Switzerland