Technical documents
Specifications
Brand
AtemTerminated/Unterminated
Terminated
Coaxial Type
RG142B
Characteristic Impedance
50 Ω
Length
500mm
Conductor Strand Type
Solid
Insulation material
PTFE
Minimum Operating Temperature
-55°C
Conductor Material
CuAg
Size of Strands
0.94 mm
Maximum Operating Temperature
+150°C
Operating Temperature Range
-55 → +150 °C
Country of Origin
France
Product details
Atem N Type to N Type RF Connector Patch Leads
Atem N type to N type RF connector leads in lead lengths of 500mm and 1000mm. Ideal for all manner of uses that require a N type patch lead, these Atem N-type RF connector leads utilise RG142 cable type to suit many applications.
Operating Frequency DC to 8Ghz
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
AtemTerminated/Unterminated
Terminated
Coaxial Type
RG142B
Characteristic Impedance
50 Ω
Length
500mm
Conductor Strand Type
Solid
Insulation material
PTFE
Minimum Operating Temperature
-55°C
Conductor Material
CuAg
Size of Strands
0.94 mm
Maximum Operating Temperature
+150°C
Operating Temperature Range
-55 → +150 °C
Country of Origin
France
Product details
Atem N Type to N Type RF Connector Patch Leads
Atem N type to N type RF connector leads in lead lengths of 500mm and 1000mm. Ideal for all manner of uses that require a N type patch lead, these Atem N-type RF connector leads utilise RG142 cable type to suit many applications.
Operating Frequency DC to 8Ghz