Technical documents
Specifications
Brand
AtemCoaxial Type
RG316
Characteristic Impedance
50 Ω
Length
500mm
Conductor Strand Type
Stranded
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
Insulation material
FEP
Minimum Operating Temperature
-40°C
Product details
SMA coaxial leads.
Leads with 2 SMA male connectors on Ø 2.5 mm cable.
P.O.A.
Coaxial Cable Assembly, 500mm, RG316 Coaxial
1
P.O.A.
Coaxial Cable Assembly, 500mm, RG316 Coaxial
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
AtemCoaxial Type
RG316
Characteristic Impedance
50 Ω
Length
500mm
Conductor Strand Type
Stranded
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
Insulation material
FEP
Minimum Operating Temperature
-40°C
Product details
SMA coaxial leads.
Leads with 2 SMA male connectors on Ø 2.5 mm cable.
