Atem Coaxial Cable, 1m, RG402 Coaxial, Terminated

RS Stock No.: 278-0382Brand: AtemManufacturers Part No.: 58503031000A
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

Atem

Terminated/Unterminated

Terminated

Coaxial Type

RG402

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Solid

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Hyper-frequency cables

Flexible coaxial cables with two male SMA connectors.
Enable substitution of RG 402 semi-rigid coaxial cables.
No tools required. Standard connectors.
Reduced footprint to save both time and space.

Adaptor and Kits

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atem Coaxial Cable, 1m, RG402 Coaxial, Terminated

P.O.A.

Atem Coaxial Cable, 1m, RG402 Coaxial, Terminated
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atem

Terminated/Unterminated

Terminated

Coaxial Type

RG402

Characteristic Impedance

50 Ω

Length

1m

Conductor Strand Type

Solid

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Hyper-frequency cables

Flexible coaxial cables with two male SMA connectors.
Enable substitution of RG 402 semi-rigid coaxial cables.
No tools required. Standard connectors.
Reduced footprint to save both time and space.

Adaptor and Kits