Atmel AT17LV010-10JU, 1Mbit FPGA Configuration EEPROM 20-Pin PLCC Serial-2 Wire

RS Stock No.: 622-0812Brand: AtmelManufacturers Part No.: AT17LV010-10JU
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

Atmel

Memory Size

1Mbit

Interface Type

Serial-2 Wire

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

20

Organisation

1M x 1 bit

Minimum Operating Supply Voltage

3 V, 4.5 V

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Dimensions

9.04 x 9.04 x 3.68mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

90yr

Country of Origin

United States

P.O.A.

Atmel AT17LV010-10JU, 1Mbit FPGA Configuration EEPROM 20-Pin PLCC Serial-2 Wire

P.O.A.

Atmel AT17LV010-10JU, 1Mbit FPGA Configuration EEPROM 20-Pin PLCC Serial-2 Wire

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Atmel

Memory Size

1Mbit

Interface Type

Serial-2 Wire

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

20

Organisation

1M x 1 bit

Minimum Operating Supply Voltage

3 V, 4.5 V

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Dimensions

9.04 x 9.04 x 3.68mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

90yr

Country of Origin

United States