Atmel AT24C08C-PUM, 8kbit EEPROM Memory, 0.5μs 8-Pin PDIP Serial-2 Wire, Serial-I2C

RS Stock No.: 761-7661Brand: AtmelManufacturers Part No.: AT24C08C-PUM
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

Atmel

Memory Size

8kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

1024 x 8

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.325 x 0.195in

Number of Words

1024

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

0.5µs

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24C08C-PUM, 8kbit EEPROM Memory, 0.5μs 8-Pin PDIP Serial-2 Wire, Serial-I2C

P.O.A.

Atmel AT24C08C-PUM, 8kbit EEPROM Memory, 0.5μs 8-Pin PDIP Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Memory Size

8kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

1024 x 8

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.325 x 0.195in

Number of Words

1024

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

0.5µs

Country of Origin

United States