Atmel AT24C08D-XHM-B, 8kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP Serial-2 Wire, Serial-I2C

RS Stock No.: 828-5842Brand: AtmelManufacturers Part No.: AT24C08D-XHM-B
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

Atmel

Memory Size

8kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Number of Words

1024

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

900ns

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24C08D-XHM-B, 8kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP Serial-2 Wire, Serial-I2C

P.O.A.

Atmel AT24C08D-XHM-B, 8kbit Serial EEPROM Memory, 900ns 8-Pin TSSOP Serial-2 Wire, Serial-I2C
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Memory Size

8kbit

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

3.6 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Number of Words

1024

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

900ns

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.