Technical documents
Specifications
Brand
AtmelMemory Size
128kbit
Interface Type
Serial-2 Wire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
16384 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
5.05 x 3.99 x 1.5mm
Maximum Operating Temperature
+85 °C
Number of Words
16384
Minimum Operating Temperature
-40 °C
Data Retention
40yr
Maximum Random Access Time
900ns
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
AtmelMemory Size
128kbit
Interface Type
Serial-2 Wire
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
16384 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
5.05 x 3.99 x 1.5mm
Maximum Operating Temperature
+85 °C
Number of Words
16384
Minimum Operating Temperature
-40 °C
Data Retention
40yr
Maximum Random Access Time
900ns