Technical documents
Specifications
Brand
AtmelMemory Size
256kbit
Interface Type
I2C, Serial-2 Wire
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
32768 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
4.5 x 3.1 x 1.05mm
Number of Words
32768
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Maximum Random Access Time
600ns
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
AtmelMemory Size
256kbit
Interface Type
I2C, Serial-2 Wire
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
32768 x 8 bit
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Supply Voltage
5.5 V
Number of Bits per Word
8bit
Dimensions
4.5 x 3.1 x 1.05mm
Number of Words
32768
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Data Retention
100yr
Maximum Random Access Time
600ns