Atmel AT24C512B-PU25, 512kbit Serial EEPROM Memory, 550ns 8-Pin PDIP Serial-2 Wire

RS Stock No.: 696-2888Brand: AtmelManufacturers Part No.: AT24C512B-PU25
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

Atmel

Memory Size

512kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

550ns

View all in EEPROM

Stock information temporarily unavailable.

P.O.A.

Atmel AT24C512B-PU25, 512kbit Serial EEPROM Memory, 550ns 8-Pin PDIP Serial-2 Wire

P.O.A.

Atmel AT24C512B-PU25, 512kbit Serial EEPROM Memory, 550ns 8-Pin PDIP Serial-2 Wire

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Atmel

Memory Size

512kbit

Interface Type

Serial-2 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

64K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

550ns