Atmel AT24CS01-SSHM-T, 1kbit EEPROM Memory, 0.6μs 8-Pin SOIC I2C, Serial-2 Wire

RS Stock No.: 814-9049Brand: AtmelManufacturers Part No.: AT24CS01-SSHM-T
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

Atmel

Memory Size

1kbit

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

0.6µs

Number of Words

128

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24CS01-SSHM-T, 1kbit EEPROM Memory, 0.6μs 8-Pin SOIC I2C, Serial-2 Wire
Select packaging type

P.O.A.

Atmel AT24CS01-SSHM-T, 1kbit EEPROM Memory, 0.6μs 8-Pin SOIC I2C, Serial-2 Wire
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Atmel

Memory Size

1kbit

Interface Type

I2C, Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

0.6µs

Number of Words

128

Minimum Operating Temperature

-40 °C