Atmel AT24MAC402-SSHM-T, 2kbit EEPROM Chip, 0.55μs 8-Pin SOIC Serial-I2C

RS Stock No.: 773-6769Brand: AtmelManufacturers Part No.: AT24MAC402-SSHM-T
brand-logo
View all in EEPROM

Technical documents

Specifications

Brand

Atmel

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Random Access Time

0.55µs

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT24MAC402-SSHM-T, 2kbit EEPROM Chip, 0.55μs 8-Pin SOIC Serial-I2C

P.O.A.

Atmel AT24MAC402-SSHM-T, 2kbit EEPROM Chip, 0.55μs 8-Pin SOIC Serial-I2C
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.05 x 3.99 x 1.5mm

Maximum Random Access Time

0.55µs

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.