Technical documents
Specifications
Brand
AtmelMemory Size
512kbit
Organisation
64K x 8 bit
Interface Type
Parallel
Maximum Random Access Time
45ns
Programming Voltage
13V
Reprogramming Technique
OTP
In System Programmability
External
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Dimensions
37.3 x 14.4 x 3.94mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Typical Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
AtmelMemory Size
512kbit
Organisation
64K x 8 bit
Interface Type
Parallel
Maximum Random Access Time
45ns
Programming Voltage
13V
Reprogramming Technique
OTP
In System Programmability
External
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
28
Dimensions
37.3 x 14.4 x 3.94mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Typical Operating Supply Voltage
5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C