Atmel Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, Serial-I2C, SMBus, ±3°C, 8 Pins

RS Stock No.: 761-7771Brand: AtmelManufacturers Part No.: AT30TS750-XM8-B
brand-logo

Technical documents

Specifications

Brand

Atmel

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-2 Wire, Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3.1mm

Height

0.95mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Resolution

9 → 12 bit

Country of Origin

United States

Product details

AT30TS750 Digital Temperature Sensors

The AT30TS750 series of digital temperature sensors have been designed to measure ambient temperature. Key features include pre-programmable alarms that activate when temperature limits are reached and a shut-down mode that can be programmed to remain in a 'sleep' low-power mode if needed.

The AT30TS750 is suitable for communications, computer, consumer, environmental, industrial and instrumentation applications.

Features & Benefits of the AT30TS750
•2-wire, I²C and SMBus compatible
•2.7 V to 5.5 V voltage supply range
•-55°C to +125°C temperature range
•User-programmable
•Noise suppression
•Shut-down mode

Temperature & Humidity Sensors, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, Serial-I2C, SMBus, ±3°C, 8 Pins

P.O.A.

Atmel Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, Serial-I2C, SMBus, ±3°C, 8 Pins
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-2 Wire, Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3.1mm

Height

0.95mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Resolution

9 → 12 bit

Country of Origin

United States

Product details

AT30TS750 Digital Temperature Sensors

The AT30TS750 series of digital temperature sensors have been designed to measure ambient temperature. Key features include pre-programmable alarms that activate when temperature limits are reached and a shut-down mode that can be programmed to remain in a 'sleep' low-power mode if needed.

The AT30TS750 is suitable for communications, computer, consumer, environmental, industrial and instrumentation applications.

Features & Benefits of the AT30TS750
•2-wire, I²C and SMBus compatible
•2.7 V to 5.5 V voltage supply range
•-55°C to +125°C temperature range
•User-programmable
•Noise suppression
•Shut-down mode

Temperature & Humidity Sensors, Microchip