Atmel Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±3°C, 8 Pins

RS Stock No.: 738-0114Brand: AtmelManufacturers Part No.: AT30TSE754-SS8-B
brand-logo

Technical documents

Specifications

Brand

Atmel

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

5.05mm

Height

1.5mm

Width

3.99mm

Dimensions

5.05 x 3.99 x 1.5mm

Resolution

12 bit

Product details

AT30TSE752/54/58 Digital Temperature Sensors

The AT30TSE752/54/58 series of digital temperature sensors have been designed to measure ambient temperature. Key features include pre-programmable alarms that activate when temperature limits are reached, a shut-down mode that can be programmed to remain in a 'sleep' low-power mode if needed, non-volatile registers that eliminate the need for reconfiguration and Serial EEPROM for extra storage of data .

The AT30TS752/54/58 is suitable for communications, computer, consumer, environmental, industrial and instrumentation applications.

Features & Benefits of the AT30TSE752/54/58
•2-Wire, I²C and SMBus compatible serial interface
•2.7 V to 5.5 V voltage power supply
•-55°C to +125°C temperature range
•User-programmable
•Shut-Down Mode

Temperature & Humidity Sensors, Microchip

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±3°C, 8 Pins

P.O.A.

Atmel Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, ±3°C, 8 Pins
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

5.05mm

Height

1.5mm

Width

3.99mm

Dimensions

5.05 x 3.99 x 1.5mm

Resolution

12 bit

Product details

AT30TSE752/54/58 Digital Temperature Sensors

The AT30TSE752/54/58 series of digital temperature sensors have been designed to measure ambient temperature. Key features include pre-programmable alarms that activate when temperature limits are reached, a shut-down mode that can be programmed to remain in a 'sleep' low-power mode if needed, non-volatile registers that eliminate the need for reconfiguration and Serial EEPROM for extra storage of data .

The AT30TS752/54/58 is suitable for communications, computer, consumer, environmental, industrial and instrumentation applications.

Features & Benefits of the AT30TSE752/54/58
•2-Wire, I²C and SMBus compatible serial interface
•2.7 V to 5.5 V voltage power supply
•-55°C to +125°C temperature range
•User-programmable
•Shut-Down Mode

Temperature & Humidity Sensors, Microchip