Dual-use

Atmel AT32UC3B0128-A2UT, 32bit AVR Microcontroller, AT32, 60MHz, 128 kB Flash, 64-Pin TQFP

RS Stock No.: 696-3336Brand: AtmelManufacturers Part No.: AT32UC3B0128-A2UT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Width

10mm

Pulse Width Modulation

7 x 20 bit

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT32UC3B0128-A2UT, 32bit AVR Microcontroller, AT32, 60MHz, 128 kB Flash, 64-Pin TQFP
Select packaging type

P.O.A.

Atmel AT32UC3B0128-A2UT, 32bit AVR Microcontroller, AT32, 60MHz, 128 kB Flash, 64-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Atmel

Family Name

AT32

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

60MHz

RAM Size

32 kB

USB Channels

1 x Device, 1 x Host

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

3

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

8 x 10 bit

Width

10mm

Pulse Width Modulation

7 x 20 bit