Atmel AT32UC3C2128C-Z2UT, 32bit AVR Microcontroller, AT32, 66MHz, 128 kB Flash, 64-Pin QFN

RS Stock No.: 761-7670Brand: AtmelManufacturers Part No.: AT32UC3C2128C-Z2UT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Brand

Atmel

Family Name

AT32

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

66MHz

RAM Size

4 kB, 32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

4

Number of UART Channels

0

Typical Operating Supply Voltage

3.3 V, 5 V

Number of CAN Channels

2

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Height

0.92mm

Number of LIN Channels

4

Dimensions

9 x 9 x 0.92mm

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9mm

ADCs

11 x 12 bit

Number of Ethernet Channels

1

Number of PCI Channels

0

Width

9mm

Pulse Width Modulation

2(4 x 20 bit)

Country of Origin

United States

Product details

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT32UC3C2128C-Z2UT, 32bit AVR Microcontroller, AT32, 66MHz, 128 kB Flash, 64-Pin QFN

P.O.A.

Atmel AT32UC3C2128C-Z2UT, 32bit AVR Microcontroller, AT32, 66MHz, 128 kB Flash, 64-Pin QFN
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Family Name

AT32

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

66MHz

RAM Size

4 kB, 32 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

4

Number of UART Channels

0

Typical Operating Supply Voltage

3.3 V, 5 V

Number of CAN Channels

2

Number of I2C Channels

2

Minimum Operating Temperature

-40 °C

Height

0.92mm

Number of LIN Channels

4

Dimensions

9 x 9 x 0.92mm

Program Memory Type

Flash

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9mm

ADCs

11 x 12 bit

Number of Ethernet Channels

1

Number of PCI Channels

0

Width

9mm

Pulse Width Modulation

2(4 x 20 bit)

Country of Origin

United States

Product details

32-Bit AVR UC3 Microcontrollers

AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.
To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.