AT42QT1481-AUR Atmel, Capacitive 4.75 V to 5.25 V 44-Pin TQFP

RS Stock No.: 922-5390Brand: AtmelManufacturers Part No.: AT42QT1481-AUR
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Brand

Atmel

Sensor Type

Capacitive

Maximum Output Voltage

0.6 V

Switching Mode

Digital

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Maximum Supply Current

25 mA dc

Dimensions

10.1 x 10.1 x 1.05mm

Height

1.05mm

Length

10.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

5.25 V

Width

10.1mm

Minimum Operating Supply Voltage

4.75 V

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AT42QT1481-AUR Atmel, Capacitive 4.75 V to 5.25 V 44-Pin TQFP

P.O.A.

AT42QT1481-AUR Atmel, Capacitive 4.75 V to 5.25 V 44-Pin TQFP
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Sensor Type

Capacitive

Maximum Output Voltage

0.6 V

Switching Mode

Digital

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

44

Maximum Supply Current

25 mA dc

Dimensions

10.1 x 10.1 x 1.05mm

Height

1.05mm

Length

10.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

5.25 V

Width

10.1mm

Minimum Operating Supply Voltage

4.75 V

Country of Origin

China