Atmel 16Mbit SPI Flash Memory 8-Pin SOIC, AT45DB161E-SHD-B

RS Stock No.: 761-7699Brand: AtmelManufacturers Part No.: AT45DB161E-SHD-B
brand-logo
View all in Flash Memory

Technical documents

Specifications

Brand

Atmel

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4096 x 528

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

3.6 V

Length

5.35mm

Height

1.91mm

Width

5.4mm

Dimensions

5.35 x 5.4 x 1.91mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

4096

Number of Bits per Word

528bit

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel 16Mbit SPI Flash Memory 8-Pin SOIC, AT45DB161E-SHD-B

P.O.A.

Atmel 16Mbit SPI Flash Memory 8-Pin SOIC, AT45DB161E-SHD-B
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Atmel

Memory Size

16Mbit

Interface Type

SPI

Package Type

SOIC

Pin Count

8

Organisation

4096 x 528

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

3.6 V

Length

5.35mm

Height

1.91mm

Width

5.4mm

Dimensions

5.35 x 5.4 x 1.91mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

4096

Number of Bits per Word

528bit

Maximum Operating Temperature

+85 °C