Atmel 32Mbit SPI Flash Memory 28-Pin TSOP, AT45DB321D-TU

RS Stock No.: 696-2872Brand: AtmelManufacturers Part No.: AT45DB321D-TU
brand-logo
View all in Flash Memory

Technical documents

Specifications

Brand

Atmel

Memory Size

32Mbit

Interface Type

SPI

Package Type

TSOP

Pin Count

28

Organisation

8192 pages x 528 bytes

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

8mm

Height

1mm

Width

11.8mm

Dimensions

8 x 11.8 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

4M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel 32Mbit SPI Flash Memory 28-Pin TSOP, AT45DB321D-TU

P.O.A.

Atmel 32Mbit SPI Flash Memory 28-Pin TSOP, AT45DB321D-TU
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Atmel

Memory Size

32Mbit

Interface Type

SPI

Package Type

TSOP

Pin Count

28

Organisation

8192 pages x 528 bytes

Mounting Type

Surface Mount

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

8mm

Height

1mm

Width

11.8mm

Dimensions

8 x 11.8 x 1mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

6ns

Number of Words

4M

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C